356-042-420-108

Heilind Number:EDA356-042-420-108
Manufacturer:EDAC
Manufacturer Number:356-042-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-420-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this crucial component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the straight mount orientation offers easy installation. Boasting a single centerline row with 42 positions, it provides ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its 5A amperage and .156-inch pitch to deliver consistent power and signal transmission. Upgrade your connectivity with this essential component.