356-042-420-168

Heilind Number:EDA356-042-420-168
Manufacturer:EDAC
Manufacturer Number:356-042-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-420-168

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and safety. With a copper alloy contact material and a pitch of .156 inches, each of the 42 positions guarantees secure and efficient transmission. The single-center row spacing and straight mount orientation streamline installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connection game with this essential component for seamless board-to-board integration.