356-042-421-101

Heilind Number:EDA356-042-421-101
Manufacturer:EDAC
Manufacturer Number:356-042-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-421-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures optimal performance. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and reliable connections. The straight mount orientation and single centerline row spacing make installation a breeze. With 42 positions available, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB setup with this high-quality connector for enhanced functionality and efficiency.