356-042-421-104

Heilind Number:EDA356-042-421-104
Manufacturer:EDAC
Manufacturer Number:356-042-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-421-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for efficiency and durability, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a copper alloy contact material and a pitch of .156 inches, it guarantees optimal performance in transferring data or power. Its single centerline row configuration with 42 positions offers ample connectivity options. Suitable for straight mounting, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.