356-042-421-107

Heilind Number:EDA356-042-421-107
Manufacturer:EDAC
Manufacturer Number:356-042-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-421-107

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Engineered for reliability, it features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector boasts a pitch of .156 inches and offers 42 positions in a single centerline row configuration, making it ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections.