356-042-421-108

Heilind Number:EDA356-042-421-108
Manufacturer:EDAC
Manufacturer Number:356-042-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-421-108

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance and durability. With a contact material of copper alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and safety. Featuring a single centerline row with 42 positions, it offers ample connectivity for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .156-inch pitch and straight mount orientation make it easy to install and integrate into your setup. Upgrade your system with this essential component for seamless board-to-board connectivity.