356-042-421-178

Heilind Number:EDA356-042-421-178
Manufacturer:EDAC
Manufacturer Number:356-042-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-421-178

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. Boasting a single centerline row with 42 positions, it offers ample connectivity options. The straight mount orientation makes installation a breeze. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your PCB connectors with this essential component.