MS27505E19F35PB L/C

Heilind Number:EDA356-042-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material made of Copper Alloy, it guarantees optimal conductivity. Accommodating 42 positions with a pitch of .156 inches, it's perfect for various applications. The single centerline row design offers easy installation, while the straight mount orientation ensures a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions today with our reliable Card Edge Connector.