MS27505E19F35S L/C

Heilind Number:EDA356-042-500-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-500-104

Detailed Description

Enhance your PCB connectivity with this precise Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, you can trust in its reliable performance, even in demanding environments. Featuring 42 positions in a single centerline row configuration, this connector offers optimal space utilization. The .156-inch pitch and straight mount orientation facilitate easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficient functionality. Elevate your electronic assemblies with this essential component.