MS27505E19F35SB L/C

Heilind Number:EDA356-042-500-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-500-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row with 42 positions, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation and .156-inch pitch make for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this essential connector for optimal functionality and performance.