356-042-500-112

Heilind Number:EDA356-042-500-112
Manufacturer:EDAC
Manufacturer Number:356-042-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-500-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-500-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a 5 A amperage capacity, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 42 positions and a single centerline row configuration, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure seamless signal transfer. The .156-inch pitch and straight mount orientation make installation easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your electronic projects with this essential component.