MS27505E19F35SD L/C

Heilind Number:EDA356-042-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E19F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E19F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-500-168

Detailed Description

Enhance your electronic connections with this essential Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 42 positions, catering to a wide range of PCB connectivity needs. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. Its straight mount orientation and .156-inch pitch make installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.