MS27505E21A41S L/C

Heilind Number:EDA356-042-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21A41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21A41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 5 A amperage rating meets power demands with ease. Featuring a single centerline row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. With 42 positions available, you have ample room for complex setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Upgrade your system today with this essential component.