MS27505E21B11P L/C

Heilind Number:EDA356-042-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 5 A, ensuring efficient power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a single centerline row configuration and a pitch of .156 inches, it offers seamless integration on your board. Featuring 42 positions, it allows for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Trust in the quality of this product to streamline your board-to-board connections with ease.