MS27505E21B11PA L/C

Heilind Number:EDA356-042-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-520-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures efficient power transmission, while its straight mount orientation and single centerline row spacing make for easy installation. Offering a total of 42 positions, this connector is ideal for various applications, guaranteeing reliable and secure board-to-board connections. With an amperage of 5A and an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB setup with this essential component.