| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E21B11PC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-042-520-108 |
MS27505E21B11PC L/C
| Heilind Number: | EDA356-042-520-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E21B11PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it offers reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The centerline row configuration, with a pitch of .156 inches, accommodates 42 positions for versatile connectivity options. Operating between -40 and 105°C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for any electronic setup.

