356-042-520-112

Heilind Number:EDA356-042-520-112
Manufacturer:EDAC
Manufacturer Number:356-042-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-520-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees seamless conductivity for your electronic components. Its Center row spacing and straight mount orientation make for easy installation, while the .156 inch pitch offers optimal spacing for efficient signal transmission. Boasting 42 positions in a single centerline row, this connector is perfect for a wide range of applications. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your PCB setup with this essential component.