MS27505E21B11PD L/C

Heilind Number:EDA356-042-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design for seamless integration. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material ensures reliable conductivity, while the single centerline row configuration with 42 positions offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its 5A amperage and straight mount orientation for secure and stable connections, meeting your connectivity needs with precision.