MS27505E21B11S L/C

Heilind Number:EDA356-042-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-520-168

Detailed Description

Enhance your electronic connections with our Card Edge Connector, perfect for seamless board-to-board PCB integration. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity for your power and signal transfers. Boasting a single centerline row, it provides easy alignment and installation. With 42 positions and an amperage of 5A, it's ideal for various applications. Whether you're working in industrial settings or consumer electronics, this connector guarantees a secure and stable connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to diverse setups. Elevate your PCB connectivity with this essential component that meets high industry standards.