MS27505E21B11SB L/C

Heilind Number:EDA356-042-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration. Boasting 42 positions in a straight mount orientation, it provides ample connectivity options for your projects. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of environments. Upgrade your board-to-board connections with this high-quality component.