MS27505E21B11SC L/C

Heilind Number:EDA356-042-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. The single centerline row design, with 42 positions, allows for efficient board-to-board connections. Suitable for a wide range of applications, this connector guarantees seamless performance even in challenging environments, with an operating temperature range of -40 to 105°C. Trust in its quality and precision for all your connectivity needs.