MS27505E21B11SD L/C

Heilind Number:EDA356-042-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row layout provide seamless integration. Boasting 42 positions and straight mount orientation, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your setup with this essential component for enhanced performance and longevity.