MS27505E21B16P L/C

Heilind Number:EDA356-042-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, it features a single centerline row with 42 positions for efficient PCB connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. With a pitch of .156 inches and straight mount orientation, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.