MS27505E21B16PA L/C

Heilind Number:EDA356-042-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B16PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B16PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-107

Detailed Description

Enhance your printed circuit board connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and 42 positions, it ensures efficient and reliable connectivity. The Copper Alloy contact material and .156-inch pitch guarantee secure data transmission. Suitable for a wide range of applications, from industrial to consumer electronics, this straight-mount connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.