356-042-521-112

Heilind Number:EDA356-042-521-112
Manufacturer:EDAC
Manufacturer Number:356-042-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-042-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-112

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration, this black connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 42 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Its copper alloy contact material and straight mount orientation guarantee optimal performance. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Ideal for PCB connectors, this connector facilitates efficient board-to-board connections in your setups. Upgrade your systems with this essential component for seamless connectivity.