MS27505E21B16PD L/C

Heilind Number:EDA356-042-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission with an amperage of 5A. The centerline row configuration, with 42 positions spaced at a pitch of .156 inches, offers efficient board-to-board connectivity. Suitable for a wide range of applications, this connector can operate in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and single centerline row spacing for seamless integration into your PCB setup. Explore the possibilities with this essential component in electronic connectivity.