MS27505E21B16S L/C

Heilind Number:EDA356-042-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B16S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B16S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-042-521-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for all your electronic devices. Boasting a single centerline row with 42 positions and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Its straight mount orientation and operable temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.