356-043-400-101

Heilind Number:EDA356-043-400-101
Manufacturer:EDAC
Manufacturer Number:356-043-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-400-101

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 5 A. Offering 43 positions in a single centerline row, it facilitates seamless board-to-board connections. The .156-inch pitch and straight mount orientation guarantee effortless installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this essential component to streamline your PCB connections with precision and efficiency.