356-043-400-103

Heilind Number:EDA356-043-400-103
Manufacturer:EDAC
Manufacturer Number:356-043-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-400-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 43 positions and a .156-inch pitch, it offers ample room for seamless integration. The copper alloy contact material guarantees efficient signal conductivity, while the single centerline row spacing and straight mount orientation simplify installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project.