356-043-400-107

Heilind Number:EDA356-043-400-107
Manufacturer:EDAC
Manufacturer Number:356-043-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-400-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single centerline row and 43 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its high-quality construction for efficient board-to-board connections in your projects.