356-043-400-108

Heilind Number:EDA356-043-400-108
Manufacturer:EDAC
Manufacturer Number:356-043-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-400-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Its sleek black design adds a touch of elegance to your setup, while its robust construction ensures durability in any application. With a 5 A amperage capacity and high-quality UL 94V-0 Thermoplastic Polyester housing, this connector guarantees optimal performance and safety. Featuring 43 positions in a single centerline row configuration, it offers ample connectivity options for your needs. Crafted with copper alloy contacts and a .156-inch pitch, it provides efficient signal transmission with minimal interference. Suitable for a wide range of environments, its operating temperature range of -40 to 105 °C ensures reliable operation even in harsh conditions. Upgrade your connectivity with this essential component, perfect for applications in various industries.