356-043-400-112

Heilind Number:EDA356-043-400-112
Manufacturer:EDAC
Manufacturer Number:356-043-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-400-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a current rating of 5 A, it offers efficient power transmission. The copper alloy contacts, paired with a pitch of .156 in, guarantee secure and stable connections. Featuring a single centerline row layout with 43 positions, it enables precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.