356-043-400-168

Heilind Number:EDA356-043-400-168
Manufacturer:EDAC
Manufacturer Number:356-043-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-400-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Boasting 43 positions and a 5A amperage, it offers ample connectivity for your applications. Its .156-inch pitch and single centerline row spacing provide precise alignment on your board, optimizing signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your connectivity needs.