356-043-420-101

Heilind Number:EDA356-043-420-101
Manufacturer:EDAC
Manufacturer Number:356-043-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-420-101

Detailed Description

Enhance connectivity with our versatile Card Edge Connector, featuring a sleek Black design that complements any setup. Engineered for efficiency, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Designed with 43 positions in a single centerline row configuration, it offers ample space for intricate PCB setups. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this essential component for seamless board-to-board connections in your projects. Elevate your connectivity solutions with this cutting-edge connector.