356-043-420-102

Heilind Number:EDA356-043-420-102
Manufacturer:EDAC
Manufacturer Number:356-043-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-420-102

Detailed Description

Efficiently connect your printed circuit boards with this high-performance Card Edge Connector. Designed for reliability, it features 43 positions with a single centerline row configuration, ensuring seamless compatibility. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability, even in demanding environments. With a pitch of .156 inches and straight mount orientation, installation is quick and hassle-free. Constructed with copper alloy contacts, it offers optimal conductivity, while the 5A amperage rating caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity requirements.