356-043-420-104

Heilind Number:EDA356-043-420-104
Manufacturer:EDAC
Manufacturer Number:356-043-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-420-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black finish and a single centerline row layout, ensuring seamless integration into your electronic systems. With 43 positions and a pitch of .156 inches, this connector offers ample room for multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience enhanced connectivity like never before.