356-043-420-108

Heilind Number:EDA356-043-420-108
Manufacturer:EDAC
Manufacturer Number:356-043-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-420-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable signal transmission. Its 43 positions and single centerline row configuration offer ample connectivity options, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.