356-043-420-178

Heilind Number:EDA356-043-420-178
Manufacturer:EDAC
Manufacturer Number:356-043-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-420-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a centerline row arrangement, it offers a streamlined design for optimal space utilization. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and 43 positions provide ample connectivity options. Whether for industrial or commercial applications, this connector is ideal for maintaining secure and stable board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic systems with this essential component that meets high industry standards.