356-043-421-101

Heilind Number:EDA356-043-421-101
Manufacturer:EDAC
Manufacturer Number:356-043-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-101

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed with precision and reliability in mind, it boasts a sleek black exterior that complements any board layout. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while its 5 A amperage rating meets the demands of high-power applications. Featuring a convenient straight mount orientation and a single centerline row design, it simplifies installation and maximizes space efficiency on your board. With 43 positions spaced at a pitch of .156 inches, it offers ample room for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of industrial and commercial applications. Elevate your connectivity solutions with this essential component.