356-043-421-107

Heilind Number:EDA356-043-421-107
Manufacturer:EDAC
Manufacturer Number:356-043-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-107

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 43 positions and 5A amperage capacity make it suitable for various applications. The .156-inch pitch and single centerline row spacing offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Its straight mount orientation and center row design provide versatility and convenience. Upgrade your board-to-board connections with this essential component.