356-043-421-108

Heilind Number:EDA356-043-421-108
Manufacturer:EDAC
Manufacturer Number:356-043-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable component designed for seamless integration on your PCB. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your devices. The single centerline row design, with a pitch of .156 inches, offers precision and efficiency in your assembly process. This straight mount orientation connector, with 43 positions, is perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and challenging environments. Trust in this high-quality component for your connectivity needs.