356-043-421-158

Heilind Number:EDA356-043-421-158
Manufacturer:EDAC
Manufacturer Number:356-043-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering optimal performance and durability. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The centerline row configuration with 43 positions offers ample connectivity options, while the .156-inch pitch and single row spacing facilitate seamless board-to-board integration. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for seamless and secure PCB connections. Elevate your electronics projects with our high-quality Card Edge Connector.