356-043-421-168

Heilind Number:EDA356-043-421-168
Manufacturer:EDAC
Manufacturer Number:356-043-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing make for easy installation. Featuring 43 positions in a straight mount orientation, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.