356-043-421-178

Heilind Number:EDA356-043-421-178
Manufacturer:EDAC
Manufacturer Number:356-043-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-421-178

Detailed Description

Enhance your electronic connection setup with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single centerline row configuration with 43 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .156 inches and an amperage rating of 5A, it offers optimal power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB connectors with this essential component, perfect for board-to-board connections in a variety of electronic devices.