356-043-500-101

Heilind Number:EDA356-043-500-101
Manufacturer:EDAC
Manufacturer Number:356-043-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-500-101

Detailed Description

Enhance your electronic assembly with this essential black Card Edge Connector. Designed for optimal performance, it features a centerline row with 43 positions and a single row spacing, ensuring seamless connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in its reliable conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connections. Upgrade your device with this high-quality component, perfect for applications in the electronics industry.