356-043-500-103

Heilind Number:EDA356-043-500-103
Manufacturer:EDAC
Manufacturer Number:356-043-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-500-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-500-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed in sleek black for seamless integration, it offers a reliable amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. Featuring a single centerline row with 43 positions, it guarantees precise and efficient connections on your PCB. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation offer convenience in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.