356-043-520-101

Heilind Number:EDA356-043-520-101
Manufacturer:EDAC
Manufacturer Number:356-043-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into circuit boards with a pitch of .156 inches. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the 43 positions in a single Centerline Row offer ample connectivity options. Suitable for a range of applications, this connector is designed for straight mount orientation and performs flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.