356-043-520-102

Heilind Number:EDA356-043-520-102
Manufacturer:EDAC
Manufacturer Number:356-043-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless signal transmission. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and compliance with safety standards. With a center row configuration and single row spacing, it offers precise alignment for 43 positions, guaranteeing a secure and efficient connection. Crafted with copper alloy contacts and a pitch of .156 inches, it delivers high conductivity and minimal signal loss. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB assembly with this essential component, and experience seamless data transfer like never before.