MS27505E21B35PB L/C

Heilind Number:EDA356-043-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-520-103

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its centerline row configuration, with 43 positions and a pitch of .156 inches, offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in this essential connector for seamless board-to-board integration in your electronic projects.