| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E21B35PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-043-520-108 |
MS27505E21B35PD L/C
| Heilind Number: | EDA356-043-520-108 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E21B35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Perfect for PCB applications, its Copper Alloy contacts ensure reliable conductivity. With 43 positions in a single centerline row configuration, it offers seamless integration for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity. Upgrade your setup with this essential component.

